LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23
Analog Devices LTC6910-2CTS8#TR technical specifications.
| Package/Case | SOT-23-8 |
| Gain Bandwidth Product | 13MHz |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.