
Programmable/Variable Amplifier, featuring a 13MHz bandwidth and 36dB voltage gain. This single-channel, single-amplifier IC operates from a 2.7V to 10.5V supply range with a maximum dual supply voltage of 5.25V. It offers a 100MΩ input resistance, 3mV input offset voltage, and 35mA output current per channel. The device boasts a 55dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with a slew rate of 16V/µs. Packaged in a compact TSOT case, this RoHS compliant component is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC6910-2CTS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6910-2CTS8#TRMPBF technical specifications.
| Bandwidth | 13MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 13MHz |
| Height | 0.9mm |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 36dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-2CTS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
