
Single-channel, general-purpose operational amplifier with a 13MHz gain bandwidth product and 36dB voltage gain. Features Rail-to-Rail output, 100MR input resistance, and 35mA output current per channel. Operates from a 1.35V to 5.25V dual supply or 2.7V to 11V single supply. Packaged in a TSOT-23-8, this RoHS compliant component offers 55dB CMRR and 60dB PSRR.
Sign in to ask questions about the Analog Devices LTC6910-2CTS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6910-2CTS8#TRPBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 13MHz |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6910-2CTS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
