Instrumentation Amplifier, 1 Func, 18000uV Offset-Max, PDSO8
Analog Devices LTC6910-3HTS8 technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 3mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.