Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8
Analog Devices LTC6910-3ITS8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1500 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 16 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.