The LTC6910-3ITS8#PBF is a single-channel operational amplifier with a nominal gain bandwidth product of 11MHz and a common mode rejection ratio of 55dB. It features an input resistance of 100MR and an input offset voltage of 3mV. The op-amp is available in a TSOT-23 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is powered by dual supplies with a maximum voltage of 5.25V and a minimum voltage of 1.35V.
Analog Devices LTC6910-3ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 17dB |
| RoHS | Compliant |
No datasheet is available for this part.