The LTC6910-3ITS8#TR is a single-channel amplifier with a gain bandwidth product of 11MHz. It operates over a temperature range of -40°C to 85°C and has an input offset voltage of 3mV. The device requires a supply voltage between 2.7V and 11V and draws 3.5mA of current. It is available in a SOT-23-8 package and is not RoHS compliant due to containing lead.
Analog Devices LTC6910-3ITS8#TR technical specifications.
| Package/Case | SOT-23-8 |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.