The LTC6911CMS-1 is a dual operational amplifier with a gain bandwidth product of 11MHz. It operates from a supply voltage of 2.7V to 10.5V and has an input offset voltage of 2mV. The device is packaged in an 8-pin MSOP package and is available in quantities of 50. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC6911CMS-1 is not RoHS compliant.
Analog Devices LTC6911CMS-1 technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.