
Dual-channel, rail-to-rail output operational amplifier featuring an 11MHz gain bandwidth product and 16V/µs slew rate. This integrated circuit offers a wide operating voltage range from 1.35V to 10.5V, with a maximum dual supply voltage of 5.25V. It boasts a high input resistance of 100MR and a low input offset voltage of 2mV. The amplifier provides a voltage gain of 36.3dB and an output current of 35mA per channel, with a typical supply current of 3.1mA. Packaged in a 10-MSOP, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC6911CMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6911CMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 36.3dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6911CMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
