Dual-channel analog circuit featuring a 11MHz gain bandwidth product and 36.3dB voltage gain. This specialized IC offers a 100MΩ input resistance and a 2mV input offset voltage. Operating across a dual supply voltage range of 1.35V to 5.25V, it delivers 35mA output current per channel. The component boasts a 50dB common mode rejection ratio and a 57dB power supply rejection ratio, with a slew rate of 16V/µs. Encased in an MSOP package, it operates from -40°C to 125°C.
Analog Devices LTC6911HMS-2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 100MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 36.3dB |
| RoHS | Not Compliant |
No datasheet is available for this part.