The LTC6911HMS-2#TR is a dual op-amp with a gain bandwidth product of 11MHz, operating over a supply voltage range of 2.7V to 10.5V. It features an input offset voltage of 2mV and an operating supply current of 3.1mA. The device is available in an MSOP package and is capable of delivering an output current of 35mA per channel. The LTC6911HMS-2#TR is specified to operate over a temperature range of -40°C to 125°C.
Analog Devices LTC6911HMS-2#TR technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.