
Programmable Gain Amplifier (PGA) IC featuring a 11MHz Gain Bandwidth Product and Rail-to-Rail Output. This dual-channel amplifier offers a wide operating voltage range from 1.35V to 5.25V (dual supply) or 2.7V to 10.5V (single supply), with a maximum supply voltage of 10.5V. Key specifications include a 2mV input offset voltage, 100MR input resistance, 35mA output current per channel, and a 16V/µs slew rate. The device boasts a 55dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, operating within a -40°C to 85°C temperature range. Packaged in a 10-MSOP, this RoHS compliant component is ideal for general amplification applications.
Sign in to ask questions about the Analog Devices LTC6911IMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6911IMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 100MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 36.3dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6911IMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
