Dual matched amplifiers featuring digitally programmable gain. Offers 11MHz gain bandwidth product and 35mA output current per channel. Operates with dual supply voltages from 1.35V to 5.25V, or single supply from 2.7V to 10.5V. Achieves 55dB common mode rejection ratio and 60dB power supply rejection ratio. Input offset voltage is 2mV with 100MR input resistance. Packaged in MSOP, this component is supplied on tape and reel.
Analog Devices LTC6911IMS-2#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 11MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 100MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 36.3dB |
| RoHS | Not Compliant |
No datasheet is available for this part.