
The LTC6912CDE-1 is a dual-channel operational amplifier with a unity gain bandwidth of 33MHz. It operates over a supply voltage range of 2.7V to 10.5V and features a common mode rejection ratio of 55dB. The device is packaged in a DFN EP package and is suitable for surface mount applications. The LTC6912CDE-1 is not RoHS compliant. It can operate over a temperature range of 0°C to 70°C.
Analog Devices LTC6912CDE-1 technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Resistance | 10MR |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 33MHz |
| Voltage Gain | 39.85dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
