
Dual-channel, rail-to-rail output operational amplifier with a 33MHz gain bandwidth product and 26V/µs slew rate. Features a 125µV input offset voltage and 10MΩ input resistance. Operates from a 1.35V to 5.25V dual supply or 2.7V to 10.5V single supply. Offers 35mA output current per channel, 55dB CMRR, and 60dB PSRR. Surface mountable in a DFN package.
Sign in to ask questions about the Analog Devices LTC6912CDE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6912CDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 33MHz |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 26V/µs |
| Unity Gain Bandwidth Product | 33MHz |
| Voltage Gain | 39.85dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6912CDE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
