
Dual-channel, rail-to-rail output operational amplifier with a 30MHz gain bandwidth product. Features a 16-pin SSOP package, 35mA output current per channel, and a 16V/µs slew rate. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. Input offset voltage is 2mV with 10MΩ input resistance. Operates from a 1.35V to 5.25V dual supply or 2.7V to 10.5V single supply.
Sign in to ask questions about the Analog Devices LTC6912CGN-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6912CGN-2#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 30MHz |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 30MHz |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6912CGN-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
