
Precision instrumentation amplifier featuring zero-drift technology and digitally programmable gain. Offers 10µV input offset voltage and 10nA input bias current for enhanced accuracy. Achieves 105dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from a 1.35V to 5.5V dual supply or 2.7V to 11V single supply. Surface mount DFN EP package, 200kHz gain bandwidth product, and 0.2V/µs slew rate.
Sign in to ask questions about the Analog Devices LTC6915CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6915CDE#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.73mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6915CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
