The LTC6915CDE#TR is a single op-amp with a gain bandwidth product of 200kHz and an input bias current of 4nA. It features an input offset voltage of 5uV and a slew rate of 0.2V/µs. This device is available in a DFN package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
Analog Devices LTC6915CDE#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.73mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.