
Single-channel, rail-to-rail output instrumentation amplifier with a 200kHz bandwidth and 0.2V/µs slew rate. Features a low input offset voltage of 3µV and 10nA input bias current. Offers high performance with a 105dB CMRR and 110dB PSRR. Operates from a wide supply voltage range of 1.35V to 11V. Packaged in a 16-pin SSOP, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LTC6915CGN#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.73mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6915CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
