
The LTC691CN is a simple reset/power-on reset IC from Analog Devices, designed to monitor a single voltage supply. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a power dissipation of 500mW and a supply current of 1.5mA. The reset threshold voltage is 4.65V, and the reset timeout is 35ms. The IC is available in a 16-pin N package and is not RoHS compliant.
Analog Devices LTC691CN technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC691CN to view detailed technical specifications.
No datasheet is available for this part.
