
Supervisory circuit featuring a 4.75V maximum reset threshold voltage and 4.5V minimum reset threshold voltage. This component offers active high/active low reset functionality with a 35ms reset timeout. Operating within a 4.75V to 5.5V supply voltage range, it draws a maximum supply current of 1.5mA. The device includes a watchdog timer and is housed in a 16-pin SOIC package, measuring 10.49mm in length, 7.6mm in width, and 2.34mm in height.
Sign in to ask questions about the Analog Devices LTC691CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC691CSW#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 250MHz |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC691CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.