
Automotive processor supervisor with a 4.65V reset threshold, featuring one supervisor with active high/low output drivers. This 16-pin PDIP N through-hole component offers power fail detection and a watchdog timer. It operates within a 4.75V to 5.5V supply range, with a maximum supply current of 1500 µA and a maximum power dissipation of 500 mW. The plastic dual in-line package measures 19.56mm maximum length, 6.48mm width, and 3.3mm height, with a 2.54mm pin pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC691IN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC691IN#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Driver | Active High/Active Low |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.5V |
| Typical Reset Threshold Voltage | 4.65V |
| Maximum Reset Threshold Voltage | 4.75V |
| Monitored Voltage | 4.65V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 1500uA |
| Maximum Reset Active Time | 70ms |
| Maximum Power Dissipation | 500mW |
| Power Fail Detection | Yes |
| Watchdog Timer | Yes |
| Manual Reset | No |
| Chip Enable Signals | Yes |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC691IN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.