
Analog Devices LTC6930CDCB-4.19#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 4.194304MHz |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 490uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930CDCB-4.19#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
