
The LTC6930CDCB-8.00#TRPBF is an 8MHz surface mount clock IC from Analog Devices. It is packaged in a DFN package and is designed to operate over a temperature range of 0°C to 70°C. The device is RoHS compliant and is available in quantities of 2500 per reel. The LTC6930CDCB-8.00#TRPBF has a maximum operating supply current of 926uA.
Analog Devices LTC6930CDCB-8.00#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 8MHz |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 926uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930CDCB-8.00#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
