
The LTC6930CMS8-5.00#TRPBF is a clock IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 5MHz and consumes an operating supply current of 579uA. The device is packaged in a MSOP package and is mounted on the surface. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC6930CMS8-5.00#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6930CMS8-5.00#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 579uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930CMS8-5.00#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
