The LTC6930CMS8-8.19#TRPBF is a surface mount clock IC from Analog Devices, operating within a temperature range of 0 to 70°C. It features a frequency of 8.192MHz and a low operating supply current of 880uA. This IC is packaged in MSOP and is available in quantities of 2500. The LTC6930CMS8-8.19#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Analog Devices LTC6930CMS8-8.19#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 8.192MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 880uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.