
The LTC6930IDCB-5.00#TRPBF is a surface mount clock IC from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 579uA. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC6930IDCB-5.00#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6930IDCB-5.00#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 5MHz |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 579uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IDCB-5.00#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
