
The LTC6930IDCB-7.37#TRMPBF is a surface mount clock IC from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 and is packaged in tape and reel. The device is RoHS compliant and has an operating supply current of 853uA. It operates at a frequency of 7.3728MHz.
Sign in to ask questions about the Analog Devices LTC6930IDCB-7.37#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6930IDCB-7.37#TRMPBF technical specifications.
| Package/Case | DFN |
| Frequency | 7.3728MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 853uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IDCB-7.37#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
