
Automotive-grade silicon oscillator, surface mountable in an 8-pin DFN EP package. Offers selectable output frequencies from 8MHz down to 32.768kHz, with a primary frequency of 8MHz. Operates within a temperature range of -40°C to 85°C and features a typical operating supply current of 926µA. Packaged in tape and reel for efficient manufacturing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6930IDCB-8.00#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Depth | 3mm |
| Frequency | 8MHz |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 926uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IDCB-8.00#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
