
The LTC6930IDCB-8.00#TRPBF is an 8MHz surface mount clock IC from Analog Devices. It is packaged in a DFN package and is suitable for operation over the -40°C to 85°C temperature range. The device is RoHS compliant and is available in quantities of 2500 per reel. The LTC6930IDCB-8.00#TRPBF has an operating supply current of 926uA and is designed for use in a variety of clock and timing applications.
Sign in to ask questions about the Analog Devices LTC6930IDCB-8.00#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6930IDCB-8.00#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 8MHz |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 926uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IDCB-8.00#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
