
The LTC6930IDCB-8.19#TRMPBF is a surface mount clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 8.192MHz and has a maximum operating supply current of 880uA. The device is packaged in a DFN package with a length of 2mm and a depth of 3mm. It is available in a tape and reel packaging with 500 units per package. The LTC6930IDCB-8.19#TRMPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6930IDCB-8.19#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6930IDCB-8.19#TRMPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Frequency | 8.192MHz |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 880uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IDCB-8.19#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
