Silicon oscillator IC featuring a precise 7.3728MHz output frequency. Surface mountable in an 8-MSOP package, this component operates across a wide temperature range from -40°C to 85°C. It offers an operating supply current of 853µA and is supplied in tape and reel packaging, with 2500 units per package. This RoHS compliant integrated circuit is suitable for general clock and timing applications.
Sign in to ask questions about the Analog Devices LTC6930IMS8-7.37#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6930IMS8-7.37#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 7.3728MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 853uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IMS8-7.37#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.