
Silicon oscillator IC, 8MHz frequency, MSOP package, surface mount. Features a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a supply current of 926µA. Supplied on tape and reel, RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6930IMS8-8.00#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6930IMS8-8.00#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 926uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6930IMS8-8.00#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
