The LTC6930IMS8-8.19#TRPBF is an 8.192MHz clock IC from Analog Devices, packaged in a surface-mount MSOP package. It operates over a temperature range of -40°C to 85°C and consumes a maximum supply current of 880uA. This device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC6930IMS8-8.19#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 8.192MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 880uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
