Silicon Oscillator 7.3728MHz/ 3.68MHz/ 1.84MHz/ 0.921MHz/ 0.46MHz/ 0.23MHz/ 0.115MHz/ 0.057MHz- 0.032768MHz to 8.192MHz Automotive 8-Pin MSOP Tube
Analog Devices LTC6930MPMS8-7.37#PBF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 7.3728|3.68|1.84|0.921|0.46|0.23|0.115|0.057MHz |
| Standard Frequency Range | 0.032768 to 8.192MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.