Silicon Oscillator 8.192MHz/ 4.096MHz/ 2.048MHz/ 1.024MHz/ 0.512MHz/ 0.256MHz/ 0.128MHz/ 0.064MHz- 0.032768MHz to 8.192MHz Automotive 8-Pin MSOP Tube
Analog Devices LTC6930MPMS8-8.19#PBF technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 8.192|4.096|2.048|1.024|0.512|0.256|0.128|0.064MHz |
| Standard Frequency Range | 0.032768 to 8.192MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.