The LTC693CN#PBF is a simple reset/power-on reset IC from Analog Devices. It features a threshold voltage of 4.25V/4.5V and a power dissipation of 500mW. The device operates within a temperature range of 0°C to 70°C and is available in a package quantity of 25. It is RoHS compliant and has a supply current of 1.5mA.
Sign in to ask questions about the Analog Devices LTC693CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC693CN#PBF technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC693CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
