The LTC6943HGN#PBF is a single output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The device is packaged in a surface mount SSOP package, available in quantities of 100. The LTC6943HGN#PBF is suitable for use in a variety of applications, including power management and DC/DC conversion.
Analog Devices LTC6943HGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
