
Analog Devices LTC6946IUFD-1#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Frequency | 3.74GHz |
| Input | Clock |
| Max Frequency | 3.74GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6946IUFD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
