
The LTC6946IUFD-3#PBF is a clock generator IC with a maximum operating frequency of 5.79GHz and a duty cycle of 50%. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 3.15V and 3.45V. The device is packaged in a QFN package and is suitable for surface mount applications. It is compliant with RoHS regulations.
Analog Devices LTC6946IUFD-3#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Frequency | 5.79GHz |
| Input | Clock |
| Max Frequency | 5.79GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6946IUFD-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
