
The LTC694CS8-3.3#TRPBF is a simple reset/power-on reset IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It monitors a single voltage and has a reset timeout of 140ms. This device is RoHS compliant and features a watchdog timer. The IC has a low supply current of 600uA and can dissipate up to 500mW of power. It is available in a lead-free SOIC-8 package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC694CS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC694CS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC694CS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
