
Clock buffer and driver IC with 2 outputs, designed for surface mount applications. Features a 1:2 fanout ratio and operates from a 3.15V to 3.45V supply range, with a nominal 3.3V operating voltage. Offers a propagation delay of 4.4ns and is housed in an MSOP package. Suitable for operation across a wide temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6957HMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6957HMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6957HMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
