
IC CLK BUFFER DVR 1:2 12MSOP
Analog Devices LTC6957HMS-3#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6957HMS-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
