
The LTC6957IDD-1#PBF is a single CMOS clock buffer from Analog Devices, designed to operate at frequencies up to 300MHz. It is packaged in a lead-free DFN package and is suitable for surface mount applications. The device is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC6957IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6957IDD-1#PBF technical specifications.
| Package/Case | DFN |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6957IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
