High-performance 1:2 clock buffer and driver IC, featuring a CMOS input and a maximum frequency of 300MHz. This surface mount component operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free. Packaged in a 12-DFN configuration, it is supplied in a rail/tube format with a package quantity of 121.
Analog Devices LTC6957IDD-3#PBF technical specifications.
| Package/Case | DFN |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
