
1:2 Clock Buffer/Driver IC, DFN EP package, designed for surface mount applications. Features a wide operating temperature range from -40°C to 85°C. Supplied on tape and reel for automated assembly. RoHS compliant for environmental responsibility.
Analog Devices LTC6957IDD-3#TRPBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6957IDD-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
