
1:2 CMOS Clock Buffer/Driver IC, operating up to 300MHz. Features a DFN package for surface mount applications. This RoHS compliant, lead-free component offers a wide operating temperature range from -40°C to 85°C. Designed for single-circuit integration, it is supplied in a 121-piece rail/tube package.
Sign in to ask questions about the Analog Devices LTC6957IDD-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6957IDD-4#PBF technical specifications.
| Package/Case | DFN |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6957IDD-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
