
Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with LVDS Outputs
Analog Devices LTC6957IMS-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
