
1:2 Clock Buffer/Driver IC, designed for surface mount applications. Features a 12-MSOP package with a temperature range of -40°C to 85°C. Supplied on tape and reel, this RoHS compliant component ensures reliable clock signal distribution.
Analog Devices LTC6957IMS-3#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
