The LTC695CN-3.3 is a simple reset/power-on reset IC from Analog Devices, featuring a single voltage monitoring channel with a threshold voltage of 2.9V. It operates within a temperature range of 0°C to 70°C and is available in a 25-pin DIP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has an active high/active low reset signal with a timeout of 140ms.
Analog Devices LTC695CN-3.3 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC695CN-3.3 to view detailed technical specifications.
No datasheet is available for this part.